
4534-440-B | |
|---|---|
DigiKey Part Number | 1772-4534-440-B-ND |
Manufacturer | |
Manufacturer Product Number | 4534-440-B |
Description | HEX STANDOFF #4-40 BRASS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67400 € | 3,37 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,57600 € | 14,40 € |
| 50 | 0,54080 € | 27,04 € |
| 100 | 0,50940 € | 50,94 € |
| 250 | 0,47292 € | 118,23 € |
| 500 | 0,44870 € | 224,35 € |
| 1.000 | 0,42702 € | 427,02 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

