
4533-832-SS | |
|---|---|
DigiKey Part Number | 1772-4533-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4533-832-SS |
Description | HEX STANDOFF #8-32 SS 11.11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 5 | 2,97200 € | 14,86 € |
| 10 | 2,79100 € | 27,91 € |
| 25 | 2,58000 € | 64,50 € |
| 50 | 2,44040 € | 122,02 € |
| 100 | 2,31520 € | 231,52 € |
| 250 | 2,16980 € | 542,45 € |
| 500 | 2,07310 € | 1.036,55 € |
| 1.000 | 1,98640 € | 1.986,40 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

