
4533-632-B-12 | |
|---|---|
DigiKey Part Number | 1772-4533-632-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 4533-632-B-12 |
Description | HEX STANDOFF #6-32 BRASS 11.11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.438" (11.11mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" |
Mfr | Between Board Height 0.438" (11.11mm) |
Packaging Bulk | Length - Overall 0.438" (11.11mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,09800 € | 5,49 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,94160 € | 23,54 € |
| 50 | 0,88620 € | 44,31 € |
| 100 | 0,83660 € | 83,66 € |
| 250 | 0,77900 € | 194,75 € |
| 500 | 0,74074 € | 370,37 € |
| 1.000 | 0,70647 € | 706,47 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

