Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16"
4533-440-AL
4533-440-AL

4533-440-AL

DigiKey Part Number
1772-1595-ND
Manufacturer
Manufacturer Product Number
4533-440-AL
Description
HEX STANDOFF #4-40 ALUM 7/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
4533-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.626" (15.90mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,38600 €1,93 €
100,35800 €3,58 €
250,32680 €8,17 €
500,30560 €15,28 €
1000,28680 €28,68 €
2500,26520 €66,30 €
5000,25084 €125,42 €
1.0000,23796 €237,96 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €