
4532T-632-SS | |
|---|---|
DigiKey Part Number | 1772-2735-ND |
Manufacturer | |
Manufacturer Product Number | 4532T-632-SS |
Description | HEX STANDOFF #6-32 SS 10.32MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.656" (16.67mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 5 | 2,80200 € | 14,01 € |
| 10 | 2,63000 € | 26,30 € |
| 25 | 2,43040 € | 60,76 € |
| 50 | 2,29780 € | 114,89 € |
| 100 | 2,17950 € | 217,95 € |
| 250 | 2,04180 € | 510,45 € |
| 500 | 1,95022 € | 975,11 € |
| 1.000 | 1,86815 € | 1.868,15 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

