
4532T-440-AL | |
|---|---|
DigiKey Part Number | 1772-4532T-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4532T-440-AL |
Description | HEX STANDOFF #4-40 ALUM 10.32MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,14800 € | 5,74 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,98600 € | 24,65 € |
| 50 | 0,92800 € | 46,40 € |
| 100 | 0,87660 € | 87,66 € |
| 250 | 0,81676 € | 204,19 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

