Hex Standoff Threaded #8-32 Aluminum 0.375" (9.53mm) 3/8" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4532-832-AL-7

DigiKey Part Number
1772-2708-ND
Manufacturer
Manufacturer Product Number
4532-832-AL-7
Description
HEX STANDOFF #8-32 ALUMINUM 3/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 0.375" (9.53mm) 3/8" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
Iridite
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,83000 €1,83 €
51,55000 €7,75 €
101,45000 €14,50 €
251,33480 €33,37 €
501,25820 €62,91 €
1001,18990 €118,99 €
2501,11040 €277,60 €
5001,05760 €528,80 €
1.0001,01028 €1.010,28 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €