
4532-632-N | |
|---|---|
DigiKey Part Number | 1772-2430-ND |
Manufacturer | |
Manufacturer Product Number | 4532-632-N |
Description | HEX STANDOFF #6-32 NYLON 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 5 | 2,20800 € | 11,04 € |
| 10 | 2,07000 € | 20,70 € |
| 25 | 1,91040 € | 47,76 € |
| 50 | 1,80400 € | 90,20 € |
| 100 | 1,70910 € | 170,91 € |
| 250 | 1,59884 € | 399,71 € |
| 500 | 1,52548 € | 762,74 € |
| 1.000 | 1,45977 € | 1.459,77 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

