
4532-440-N | |
|---|---|
DigiKey Part Number | 1772-1530-ND |
Manufacturer | |
Manufacturer Product Number | 4532-440-N |
Description | HEX STANDOFF #4-40 NYLON 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4532-440-N Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.563" (14.30mm) 9/16" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,35600 € | 8,90 € |
| 50 | 0,33320 € | 16,66 € |
| 100 | 0,31290 € | 31,29 € |
| 250 | 0,28948 € | 72,37 € |
| 500 | 0,27392 € | 136,96 € |
| 1.000 | 0,26001 € | 260,01 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

