
4532-440-B | |
|---|---|
DigiKey Part Number | 1772-2418-ND |
Manufacturer | |
Manufacturer Product Number | 4532-440-B |
Description | HEX STANDOFF #4-40 BRASS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,68800 € | 3,44 € |
| 10 | 0,64200 € | 6,42 € |
| 25 | 0,58760 € | 14,69 € |
| 50 | 0,55140 € | 27,57 € |
| 100 | 0,51940 € | 51,94 € |
| 250 | 0,48204 € | 120,51 € |
| 500 | 0,45726 € | 228,63 € |
| 1.000 | 0,43508 € | 435,08 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

