
4531T-832-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2428-ND |
Manufacturer | |
Manufacturer Product Number | 4531T-832-SS-20 |
Description | HEX STANDOFF #8-32 SS 8.73MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.344" (8.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.344" (8.73mm) | |
Length - Overall | 0.719" (18.26mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,17000 € | 11,17 € |
| 5 | 9,66400 € | 48,32 € |
| 10 | 9,12900 € | 91,29 € |
| 25 | 8,50600 € | 212,65 € |
| 50 | 8,09260 € | 404,63 € |
| 100 | 7,72200 € | 772,20 € |
| 250 | 7,29064 € | 1.822,66 € |
| 500 | 7,00328 € | 3.501,64 € |
| 1.000 | 6,74549 € | 6.745,49 € |
| Unit Price without VAT: | 11,17000 € |
|---|---|
| Unit Price with VAT: | 13,29230 € |

