Hex Standoff Threaded #6-32 Aluminum 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4531-632-AL

DigiKey Part Number
1772-1158-ND
Manufacturer
Manufacturer Product Number
4531-632-AL
Description
HEX STANDOFF #6-32 ALUM 5/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
4531-632-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.563" (14.30mm) 9/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,45000 €0,45 €
50,37200 €1,86 €
100,34600 €3,46 €
250,31520 €7,88 €
500,29480 €14,74 €
1000,27680 €27,68 €
2500,25584 €63,96 €
5000,24194 €120,97 €
1.0000,22949 €229,49 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €