Hex Standoff Threaded #4-40 Stainless Steel 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4531-440-SS

DigiKey Part Number
1772-1477-ND
Manufacturer
Manufacturer Product Number
4531-440-SS
Description
HEX STANDOFF #4-40 SS 5/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
4531-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.883
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,09000 €1,09 €
50,92000 €4,60 €
100,85900 €8,59 €
250,78720 €19,68 €
500,74020 €37,01 €
1000,69800 €69,80 €
2500,64916 €162,29 €
5000,61670 €308,35 €
1.0000,58764 €587,64 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €