Hex Standoff Threaded #4-40 Stainless Steel 0.313" (7.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4531-440-SS-20

DigiKey Part Number
1772-2654-ND
Manufacturer
Manufacturer Product Number
4531-440-SS-20
Description
HEX STANDOFF #4-40 SS 7.94MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.313" (7.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.313" (7.94mm)
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,63000 €3,63 €
53,09600 €15,48 €
102,90800 €29,08 €
252,68880 €67,22 €
502,54380 €127,19 €
1002,41390 €241,39 €
2502,26288 €565,72 €
5002,16242 €1.081,21 €
1.0002,07236 €2.072,36 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,31970 €