
4531-440-B-12 | |
|---|---|
DigiKey Part Number | 1772-2548-ND |
Manufacturer | |
Manufacturer Product Number | 4531-440-B-12 |
Description | HEX STANDOFF #4-40 BRASS 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.313" (7.94mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Mfr | Between Board Height 0.313" (7.94mm) |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 5 | 3,66600 € | 18,33 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,19080 € | 79,77 € |
| 50 | 3,02120 € | 151,06 € |
| 100 | 2,86960 € | 286,96 € |
| 250 | 2,69324 € | 673,31 € |
| 500 | 2,57586 € | 1.287,93 € |
| 1.000 | 2,47065 € | 2.470,65 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

