
4530T-632-SS | |
|---|---|
DigiKey Part Number | 1772-2435-ND |
Manufacturer | |
Manufacturer Product Number | 4530T-632-SS |
Description | HEX STANDOFF #6-32 SS 7.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.281" (7.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.531" (13.49mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 5 | 2,72000 € | 13,60 € |
| 10 | 2,55300 € | 25,53 € |
| 25 | 2,35800 € | 58,95 € |
| 50 | 2,22920 € | 111,46 € |
| 100 | 2,11410 € | 211,41 € |
| 250 | 1,98024 € | 495,06 € |
| 500 | 1,89116 € | 945,58 € |
| 1.000 | 1,81134 € | 1.811,34 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

