
4530A-440-SS | |
|---|---|
DigiKey Part Number | 1772-4530A-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4530A-440-SS |
Description | HEX STANDOFF #4-40 SS 5.56MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 5 | 1,82000 € | 9,10 € |
| 10 | 1,70500 € | 17,05 € |
| 25 | 1,57040 € | 39,26 € |
| 50 | 1,48160 € | 74,08 € |
| 100 | 1,40220 € | 140,22 € |
| 250 | 1,30992 € | 327,48 € |
| 500 | 1,24862 € | 624,31 € |
| 1.000 | 1,19367 € | 1.193,67 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

