
4530-832-SS | |
|---|---|
DigiKey Part Number | 1772-2615-ND |
Manufacturer | |
Manufacturer Product Number | 4530-832-SS |
Description | HEX STANDOFF #8-32 SS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 5 | 3,19800 € | 15,99 € |
| 10 | 3,00300 € | 30,03 € |
| 25 | 2,77800 € | 69,45 € |
| 50 | 2,62840 € | 131,42 € |
| 100 | 2,49480 € | 249,48 € |
| 250 | 2,33944 € | 584,86 € |
| 500 | 2,23606 € | 1.118,03 € |
| 1.000 | 2,14338 € | 2.143,38 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

