



4530-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-1966-ND |
Manufacturer | |
Manufacturer Product Number | 4530-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4530-632-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,80600 € | 4,03 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,68800 € | 17,20 € |
| 50 | 0,64640 € | 32,32 € |
| 100 | 0,60920 € | 60,92 € |
| 250 | 0,56608 € | 141,52 € |
| 500 | 0,53742 € | 268,71 € |
| 1.000 | 0,51175 € | 511,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


