Hex Standoff Threaded #4-40 Steel 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Steel 0.250" (6.35mm) 1/4"
4530-440-S-12
4530-440-S-12

4530-440-S-12

DigiKey Part Number
1772-1959-ND
Manufacturer
Manufacturer Product Number
4530-440-S-12
Description
HEX STANDOFF #4-40 STEEL 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
4530-440-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.438" (11.13mm) 7/16"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,95000 €0,95 €
50,79200 €3,96 €
100,73800 €7,38 €
250,67560 €16,89 €
500,63480 €31,74 €
1000,59830 €59,83 €
2500,55580 €138,95 €
5000,52762 €263,81 €
1.0000,50238 €502,38 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €