Hex Standoff Threaded #4-40 Stainless Steel 1.563" (39.69mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4522-440-SS

DigiKey Part Number
1772-4522-440-SS-ND
Manufacturer
Manufacturer Product Number
4522-440-SS
Description
HEX STANDOFF #4-40 SS 39.69MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 1.563" (39.69mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
1.563" (39.69mm)
Length - Overall
1.750" (44.45mm) 1 3/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.762
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,51000 €1,51 €
51,27800 €6,39 €
101,19500 €11,95 €
251,09880 €27,47 €
501,03480 €51,74 €
1000,97750 €97,75 €
2500,91108 €227,77 €
5000,86692 €433,46 €
1.0000,82737 €827,37 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €