Hex Standoff Threaded #4-40 Stainless Steel 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4521-440-SS

DigiKey Part Number
1772-2669-ND
Manufacturer
Manufacturer Product Number
4521-440-SS
Description
HEX STANDOFF #4-40 SS 38.10MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
1.500" (38.10mm)
Length - Overall
1.688" (42.86mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,57000 €3,57 €
53,04400 €15,22 €
102,86000 €28,60 €
252,64360 €66,09 €
502,50100 €125,05 €
1002,37300 €237,30 €
2502,22436 €556,09 €
5002,12542 €1.062,71 €
1.0002,03677 €2.036,77 €
Manufacturers Standard Package
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,24830 €