
4520-440-SS | |
|---|---|
DigiKey Part Number | 1772-4520-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4520-440-SS |
Description | HEX STANDOFF #4-40 SS 36.51MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.438" (36.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 1.438" (36.51mm) | |
Length - Overall | 1.625" (41.28mm) 1 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 5 | 3,72200 € | 18,61 € |
| 10 | 3,50000 € | 35,00 € |
| 25 | 3,24040 € | 81,01 € |
| 50 | 3,06820 € | 153,41 € |
| 100 | 2,91420 € | 291,42 € |
| 250 | 2,73512 € | 683,78 € |
| 500 | 2,61598 € | 1.307,99 € |
| 1.000 | 2,50916 € | 2.509,16 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

