
4519-632-AL | |
|---|---|
DigiKey Part Number | 1772-4519-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4519-632-AL |
Description | HEX STANDOFF #6-32 ALUM 34.93MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.375" (34.93mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.375" (34.93mm) | |
Length - Overall | 1.625" (41.28mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 237 | 1,42675 € | 338,14 € |
| Unit Price without VAT: | 1,42675 € |
|---|---|
| Unit Price with VAT: | 1,69783 € |

