
4519-440-SS | |
|---|---|
DigiKey Part Number | 1772-2527-ND |
Manufacturer | |
Manufacturer Product Number | 4519-440-SS |
Description | HEX STANDOFF #4-40 SS 34.93MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.375" (34.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.375" (34.93mm) | |
Length - Overall | 1.563" (39.69mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 5 | 3,56000 € | 17,80 € |
| 10 | 3,34500 € | 33,45 € |
| 25 | 3,09600 € | 77,40 € |
| 50 | 2,93100 € | 146,55 € |
| 100 | 2,78340 € | 278,34 € |
| 250 | 2,61160 € | 652,90 € |
| 500 | 2,49728 € | 1.248,64 € |
| 1.000 | 2,39483 € | 2.394,83 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

