



4517-440-SS | |
|---|---|
DigiKey Part Number | 1772-3236-ND |
Manufacturer | |
Manufacturer Product Number | 4517-440-SS |
Description | HEX STANDOFF #4-40 SS 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.438" (36.51mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 5 | 3,32000 € | 16,60 € |
| 10 | 3,12000 € | 31,20 € |
| 25 | 2,88600 € | 72,15 € |
| 50 | 2,73140 € | 136,57 € |
| 100 | 2,59280 € | 259,28 € |
| 250 | 2,43172 € | 607,93 € |
| 500 | 2,32452 € | 1.162,26 € |
| 1.000 | 2,22845 € | 2.228,45 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

