
4517-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2576-ND |
Manufacturer | |
Manufacturer Product Number | 4517-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.438" (36.51mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 5 | 3,36400 € | 16,82 € |
| 10 | 3,16000 € | 31,60 € |
| 25 | 2,92440 € | 73,11 € |
| 50 | 2,76760 € | 138,38 € |
| 100 | 2,62760 € | 262,76 € |
| 250 | 2,46472 € | 616,18 € |
| 500 | 2,35632 € | 1.178,16 € |
| 1.000 | 2,25918 € | 2.259,18 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

