Hex Standoff Threaded #4-40 Aluminum 1.188" (30.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4516-440-AL

DigiKey Part Number
1772-3535-ND
Manufacturer
Manufacturer Product Number
4516-440-AL
Description
HEX STANDOFF #4-40 ALUM 30.16MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 1.188" (30.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
1.188" (30.16mm)
Length - Overall
1.375" (34.93mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
50,84800 €4,24 €
100,79100 €7,91 €
250,72480 €18,12 €
500,68100 €34,05 €
1000,64210 €64,21 €
2500,59680 €149,20 €
5000,56672 €283,36 €
1.0000,53979 €539,79 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €