
4514-440-SS | |
|---|---|
DigiKey Part Number | 1772-4514-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4514-440-SS |
Description | HEX STANDOFF #4-40 SS 26.99MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.063" (26.99mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Packaging Bulk | Between Board Height 1.063" (26.99mm) |
Part Status Active | Length - Overall 1.250" (31.75mm) 1 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 1,93909 € | 170,64 € |
| Unit Price without VAT: | 1,93909 € |
|---|---|
| Unit Price with VAT: | 2,30752 € |

