Hex Standoff Threaded #6-32 Steel 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4513-632-S-12

DigiKey Part Number
1772-1217-ND
Manufacturer
Manufacturer Product Number
4513-632-S-12
Description
HEX STANDOFF #6-32 STEEL 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Steel 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
4513-632-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.250" (31.75mm) 1 1/4"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
51,35800 €6,79 €
101,27000 €12,70 €
251,16760 €29,19 €
501,10000 €55,00 €
1001,03960 €103,96 €
2500,96940 €242,35 €
5000,92274 €461,37 €
1.0000,88095 €880,95 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €