
4513-440-N | |
|---|---|
DigiKey Part Number | 1772-2609-ND |
Manufacturer | |
Manufacturer Product Number | 4513-440-N |
Description | HEX STANDOFF #4-40 NYLON 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.188" (30.16mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 5 | 3,27600 € | 16,38 € |
| 10 | 3,07800 € | 30,78 € |
| 25 | 2,84680 € | 71,17 € |
| 50 | 2,69380 € | 134,69 € |
| 100 | 2,55710 € | 255,71 € |
| 250 | 2,39800 € | 599,50 € |
| 500 | 2,29214 € | 1.146,07 € |
| 1.000 | 2,19727 € | 2.197,27 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

