
4513-256-SS | |
|---|---|
DigiKey Part Number | 1772-4513-256-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4513-256-SS |
Description | HEX STANDOFF #2-56 SS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.156" (29.37mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 5 | 2,58200 € | 12,91 € |
| 10 | 2,42300 € | 24,23 € |
| 25 | 2,23720 € | 55,93 € |
| 50 | 2,11440 € | 105,72 € |
| 100 | 2,00470 € | 200,47 € |
| 250 | 1,87708 € | 469,27 € |
| 500 | 1,79220 € | 896,10 € |
| 1.000 | 1,71614 € | 1.716,14 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

