
4512-440-SS | |
|---|---|
DigiKey Part Number | 1772-3630-ND |
Manufacturer | |
Manufacturer Product Number | 4512-440-SS |
Description | HEX STANDOFF #4-40 SS 23.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.938" (23.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 5 | 2,80400 € | 14,02 € |
| 10 | 2,63200 € | 26,32 € |
| 25 | 2,43160 € | 60,79 € |
| 50 | 2,29940 € | 114,97 € |
| 100 | 2,18080 € | 218,08 € |
| 250 | 2,04312 € | 510,78 € |
| 500 | 1,95150 € | 975,75 € |
| 1.000 | 1,86940 € | 1.869,40 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

