
4511-256-SS | |
|---|---|
DigiKey Part Number | 1772-4511-256-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4511-256-SS |
Description | HEX STANDOFF #2-56 SS 7/8" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 5 | 2,78400 € | 13,92 € |
| 10 | 2,61500 € | 26,15 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

