
4510-440-SS | |
|---|---|
DigiKey Part Number | 1772-4510-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4510-440-SS |
Description | HEX STANDOFF #4-40 SS 20.64MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.813" (20.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.813" (20.64mm) | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 5 | 3,39400 € | 16,97 € |
| 10 | 3,18900 € | 31,89 € |
| 25 | 2,95000 € | 73,75 € |
| 50 | 2,79220 € | 139,61 € |
| 100 | 2,65080 € | 265,08 € |
| 250 | 2,48648 € | 621,62 € |
| 500 | 2,37712 € | 1.188,56 € |
| 1.000 | 2,27909 € | 2.279,09 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

