
4509T-440-AL | |
|---|---|
DigiKey Part Number | 1772-4509T-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4509T-440-AL |
Description | HEX STANDOFF #4-40 ALUM 25/32" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.781" (19.84mm) 25/32" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.781" (19.84mm) 25/32" | |
Length - Overall | 0.781" (19.84mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 5 | 2,13400 € | 10,67 € |
| 10 | 2,00100 € | 20,01 € |
| 25 | 1,84680 € | 46,17 € |
| 50 | 1,74420 € | 87,21 € |
| 100 | 1,65260 € | 165,26 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

