
4509-632-SS | |
|---|---|
DigiKey Part Number | 1772-2722-ND |
Manufacturer | |
Manufacturer Product Number | 4509-632-SS |
Description | HEX STANDOFF #6-32 SS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,04200 € | 5,21 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,89320 € | 22,33 € |
| 50 | 0,84000 € | 42,00 € |
| 100 | 0,79280 € | 79,28 € |
| 250 | 0,73800 € | 184,50 € |
| 500 | 0,70156 € | 350,78 € |
| 1.000 | 0,66893 € | 668,93 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

