
4509-632-AL | |
|---|---|
DigiKey Part Number | 1772-3101-ND |
Manufacturer | |
Manufacturer Product Number | 4509-632-AL |
Description | HEX STANDOFF #6-32 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59200 € | 2,96 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,50320 € | 12,58 € |
| 50 | 0,47220 € | 23,61 € |
| 100 | 0,44420 € | 44,42 € |
| 250 | 0,41184 € | 102,96 € |
| 500 | 0,39038 € | 195,19 € |
| 1.000 | 0,37117 € | 371,17 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

