
4509-440-B | |
|---|---|
DigiKey Part Number | 1772-2732-ND |
Manufacturer | |
Manufacturer Product Number | 4509-440-B |
Description | HEX STANDOFF #4-40 BRASS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.938" (23.81mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,87200 € | 4,36 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,74560 € | 18,64 € |
| 50 | 0,70080 € | 35,04 € |
| 100 | 0,66080 € | 66,08 € |
| 250 | 0,61428 € | 153,57 € |
| 500 | 0,58342 € | 291,71 € |
| 1.000 | 0,55577 € | 555,77 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

