
4508-440-AL | |
|---|---|
DigiKey Part Number | 1772-1209-ND |
Manufacturer | |
Manufacturer Product Number | 4508-440-AL |
Description | HEX STANDOFF #4-40 ALUM 11/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.688" (17.48mm) 11/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4508-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.688" (17.48mm) 11/16" | |
Length - Overall | 0.876" (22.25mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39800 € | 1,99 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,31440 € | 15,72 € |
| 100 | 0,29520 € | 29,52 € |
| 250 | 0,27300 € | 68,25 € |
| 500 | 0,25822 € | 129,11 € |
| 1.000 | 0,24502 € | 245,02 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

