
4507-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1933-ND |
Manufacturer | |
Manufacturer Product Number | 4507-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4507-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.813" (20.65mm) 13/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40800 € | 2,04 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,34520 € | 8,63 € |
| 50 | 0,32320 € | 16,16 € |
| 100 | 0,30350 € | 30,35 € |
| 250 | 0,28072 € | 70,18 € |
| 500 | 0,26560 € | 132,80 € |
| 1.000 | 0,25205 € | 252,05 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

