
4507-256-SS | |
|---|---|
DigiKey Part Number | 1772-2637-ND |
Manufacturer | |
Manufacturer Product Number | 4507-256-SS |
Description | HEX STANDOFF #2-56 SS 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.781" (19.84mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 5 | 3,15200 € | 15,76 € |
| 10 | 2,96000 € | 29,60 € |
| 25 | 2,73720 € | 68,43 € |
| 50 | 2,58940 € | 129,47 € |
| 100 | 2,45740 € | 245,74 € |
| 250 | 2,30400 € | 576,00 € |
| 500 | 2,20188 € | 1.100,94 € |
| 1.000 | 2,11036 € | 2.110,36 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |


