
4507-256-AL | |
|---|---|
DigiKey Part Number | 1772-4507-256-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4507-256-AL |
Description | HEX STANDOFF #2-56 ALUMINUM 5/8" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Part Status Active | Between Board Height 0.625" (15.88mm) 5/8" |
Type | Length - Overall 0.781" (19.84mm) |
Threaded/Unthreaded Threaded | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,40600 € | 7,03 € |
| 10 | 1,31500 € | 13,15 € |
| 25 | 1,21000 € | 30,25 € |
| 50 | 1,14040 € | 57,02 € |
| 100 | 1,07830 € | 107,83 € |
| 250 | 1,00612 € | 251,53 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

