
4506T-440-SS | |
|---|---|
DigiKey Part Number | 1772-2451-ND |
Manufacturer | |
Manufacturer Product Number | 4506T-440-SS |
Description | HEX STANDOFF #4-40 SS 15.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.594" (15.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.594" (15.08mm) | |
Length - Overall | 0.781" (19.84mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 5 | 3,19200 € | 15,96 € |
| 10 | 2,99900 € | 29,99 € |
| 25 | 2,77440 € | 69,36 € |
| 50 | 2,62480 € | 131,24 € |
| 100 | 2,49120 € | 249,12 € |
| 250 | 2,33580 € | 583,95 € |
| 500 | 2,23244 € | 1.116,22 € |
| 1.000 | 2,13977 € | 2.139,77 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

