
4506-632-SS | |
|---|---|
DigiKey Part Number | 1772-4506-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4506-632-SS |
Description | HEX STANDOFF #6-32 SS 14.29MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.563" (14.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,33600 € | 6,68 € |
| 10 | 1,24800 € | 12,48 € |
| 25 | 1,14720 € | 28,68 € |
| 50 | 1,08080 € | 54,04 € |
| 100 | 1,02120 € | 102,12 € |
| 250 | 0,95204 € | 238,01 € |
| 500 | 0,90608 € | 453,04 € |
| 1.000 | 0,86492 € | 864,92 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

