
4506-632-AL | |
|---|---|
DigiKey Part Number | 1772-4506-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4506-632-AL |
Description | HEX STANDOFF #6-32 ALUM 14.29MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.563" (14.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 5 | 1,53200 € | 7,66 € |
| 10 | 1,43300 € | 14,33 € |
| 25 | 1,31840 € | 32,96 € |
| 50 | 1,24280 € | 62,14 € |
| 100 | 1,17500 € | 117,50 € |
| 250 | 1,09648 € | 274,12 € |
| 500 | 1,04424 € | 522,12 € |
| 1.000 | 0,99747 € | 997,47 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

