Hex Standoff Threaded #4-40 Stainless Steel 0.563" (14.30mm) 9/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Stainless Steel 0.563" (14.30mm) 9/16"
4506-440-SS
4506-440-SS

4506-440-SS

DigiKey Part Number
1772-1930-ND
Manufacturer
Manufacturer Product Number
4506-440-SS
Description
HEX STANDOFF #4-40 SS 9/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
4506-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.563" (14.30mm) 9/16"
Length - Overall
0.750" (19.05mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.524
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
50,96200 €4,81 €
100,89800 €8,98 €
250,82360 €20,59 €
500,77480 €38,74 €
1000,73070 €73,07 €
2500,67980 €169,95 €
5000,64594 €322,97 €
1.0000,61563 €615,63 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €