Hex Standoff Threaded #4-40 Nylon 0.563" (14.29mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4506-440-N

DigiKey Part Number
1772-2330-ND
Manufacturer
Manufacturer Product Number
4506-440-N
Description
HEX STANDOFF #4-40 NYLON 14.29MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.563" (14.29mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Packaging
Bulk
Between Board Height
0.563" (14.29mm)
Part Status
Active
Length - Overall
0.750" (19.05mm) 3/4"
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,70000 €4,70 €
54,02600 €20,13 €
103,78500 €37,85 €
253,50680 €87,67 €
503,32200 €166,10 €
1003,15650 €315,65 €
2502,96432 €741,08 €
5002,83636 €1.418,18 €
1.0002,72165 €2.721,65 €
Manufacturers Standard Package
Unit Price without VAT:4,70000 €
Unit Price with VAT:5,59300 €