Hex Standoff Threaded #4-40 Brass 0.563" (14.29mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4506-440-B

DigiKey Part Number
1772-4506-440-B-ND
Manufacturer
Manufacturer Product Number
4506-440-B
Description
HEX STANDOFF #4-40 BRASS 14.29MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.563" (14.29mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.563" (14.29mm)
Length - Overall
0.563" (14.29mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.306
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
50,64800 €3,24 €
100,60300 €6,03 €
250,55200 €13,80 €
500,51800 €25,90 €
1000,48780 €48,78 €
2500,45256 €113,14 €
5000,42916 €214,58 €
1.0000,40826 €408,26 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €