
4505T-440-SS | |
|---|---|
DigiKey Part Number | 1772-4505T-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4505T-440-SS |
Description | HEX STANDOFF #4-40 SS 13.49MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.531" (13.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.531" (13.49mm) | |
Length - Overall | 0.719" (18.26mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 5 | 1,57600 € | 7,88 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,35800 € | 33,95 € |
| 50 | 1,28000 € | 64,00 € |
| 100 | 1,21060 € | 121,06 € |
| 250 | 1,12988 € | 282,47 € |
| 500 | 1,07624 € | 538,12 € |
| 1.000 | 1,02819 € | 1.028,19 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |


